Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-18TQ045S-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AC4225
Your Part Number
2,552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.930 |
| 100+ | $2.460 |
| 500+ | $2.300 |
| 1000+ | $2.120 |
| 2500+ | $1.830 |
| 5000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-18TQ045S-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AC4225
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current18A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current1.8kA
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
1.8kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
18A
Diode Case Style
TO-263AB
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
