Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1183RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F2665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.890 |
| 200+ | $15.580 |
| 300+ | $15.280 |
| 500+ | $14.970 |
| 1000+ | $14.660 |
| 2500+ | $14.370 |
| 5000+ | $14.070 |
Price for:Each
Minimum: 100
Multiple: 100
$1,589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1183RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F2665
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current35A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Forward Surge Current500A
Operating Temperature Max200°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Forward Surge Current
500A
Diode Case Style
DO-203AB
Product Range
-
Average Forward Current
35A
Forward Voltage Max
1.7V
Operating Temperature Max
200°C
No. of Pins
2Pins
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
