Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1187RACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08H0806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.930 |
| 200+ | $21.500 |
| 300+ | $21.090 |
| 500+ | $20.660 |
| 1000+ | $20.240 |
| 2500+ | $19.840 |
| 5000+ | $19.420 |
Price for:Each
Minimum: 100
Multiple: 100
$2,193.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1187RACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08H0806
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Forward Surge Current800A
Operating Temperature Max200°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Forward Surge Current
800A
Diode Case Style
DO-203AB
Qualification
-
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Forward Voltage Max
1.3V
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
