Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1204RACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F2814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.490 |
| 500+ | $9.540 |
| 1000+ | $9.090 |
| 2500+ | $8.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,049.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1204RACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F2814
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Forward Surge Current240A
Operating Temperature Max200°C
Diode Case StyleDO-203AA
No. of Pins2Pins
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Forward Surge Current
240A
Diode Case Style
DO-203AA
Product Range
-
Average Forward Current
12A
Forward Voltage Max
1.35V
Operating Temperature Max
200°C
No. of Pins
2Pins
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
