Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N3766RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F3491
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
| 10+ | $18.290 |
| 25+ | $17.180 |
| 50+ | $16.070 |
| 100+ | $14.960 |
| 250+ | $14.650 |
| 500+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3766RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F3491
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current35A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max190°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
190°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
35A
Forward Voltage Max
1.8V
Forward Surge Current
400A
Diode Case Style
DO-203AB
Qualification
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
