Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N3891RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07B3548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.630 |
| 200+ | $9.440 |
| 300+ | $9.240 |
| 500+ | $9.060 |
| 1000+ | $8.860 |
| 2500+ | $8.670 |
| 5000+ | $8.470 |
| 10000+ | $8.290 |
Price for:Each
Minimum: 100
Multiple: 100
$963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3891RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07B3548
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current12A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N3891R is a Fast Recovery Diode with excellent surge capability. It is suitable for DC power supplies, inverters, converters, choppers, ultrasonic systems and freewheeling diodes applications.
- Short reverse recovery time
- Low stored charge
- Wide current range
- Standard JEDEC® type
- Fully characterized reverse recovery conditions
- Anode to case
- -65 to 175°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.4V
Diode Case Style
DO-203AA
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
150A
Product Range
-
Technical Docs (2)
Alternatives for VS-1N3891R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
