Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30BQ060-M3/9ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel43X2176
Cut Tape06AC2619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.585 | $2,047.50 |
| Total Price | $2,047.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $0.585 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.470 |
| 4000+ | $0.433 |
| 6000+ | $0.422 |
| 10000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ060-M3/9ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel43X2176
Cut Tape06AC2619
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max580mV
Forward Surge Current1.2kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.2kA
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for VS-30BQ060-M3/9AT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
