Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30BQ060HM3/9ATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel49Y3290
Re-Reel60AC3967RL
Cut Tape60AC3967
Your Part Number
3,122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.040 |
| 100+ | $0.741 |
| 250+ | $0.679 |
| 500+ | $0.616 |
| 1000+ | $0.561 |
| 2500+ | $0.515 |
| 5000+ | $0.470 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.504 |
| 5000+ | $0.495 |
| 10000+ | $0.466 |
| 20000+ | $0.441 |
| 30000+ | $0.419 |
| 50000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ060HM3/9ATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel49Y3290
Re-Reel60AC3967RL
Cut Tape60AC3967
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max580mV
Forward Surge Current1.2kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.2kA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for VS-30BQ060HM3/9AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
