Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30WQ03FNTR-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel53T4549
Re-Reel99Y8340RL
Cut Tape99Y8340
Your Part Number
816 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.590 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.932 |
| 1000+ | $0.868 |
| 2500+ | $0.812 |
| 5000+ | $0.757 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.836 |
| 5000+ | $0.821 |
| 10000+ | $0.772 |
| 20000+ | $0.732 |
| 30000+ | $0.694 |
| 50000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30WQ03FNTR-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel53T4549
Re-Reel99Y8340RL
Cut Tape99Y8340
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3.5A
Diode ConfigurationSingle
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max450mV
Forward Surge Current535A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
High performance scotty rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Popular D-PAK outline
- Small foot print, surface mountable
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
535A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3.5A
Diode Case Style
TO-252AA
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for VS-30WQ03FNTR-M3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
