Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-40HFR140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07B4200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.250 |
| 200+ | $12.000 |
| 300+ | $11.760 |
| 500+ | $11.510 |
| 1000+ | $11.270 |
| 2500+ | $11.020 |
| 5000+ | $10.770 |
Price for:Each
Minimum: 100
Multiple: 100
$1,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07B4200
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Forward Surge Current595A
Operating Temperature Max190°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Diode Configuration
Single
Forward Surge Current
595A
Diode Case Style
DO-203AB
Product Range
-
Average Forward Current
40A
Forward Voltage Max
1.5V
Operating Temperature Max
190°C
No. of Pins
2Pins
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
