Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-50RIA10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09F7085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.480 |
| 200+ | $27.910 |
| 300+ | $27.340 |
| 500+ | $26.770 |
| 1000+ | $26.200 |
| 2500+ | $25.630 |
| 5000+ | $25.060 |
Price for:Each
Minimum: 100
Multiple: 100
$2,848.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09F7085
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max100mA
Average Forward Current50A
Average On State Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current1.43kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-50RIA10 is a medium power Phase Control Thyristor intended for Regulated power supplies and temperature/speed control circuit.
- High current rating
- Excellent dynamic characteristics
- dv/dt = 1000V/μs option
- Superior surge capabilities
- 10W Maximum peak gate power
- 2.5W Maximum average gate power
- 2.5A Maximum peak positive gate current
- 0.9μs Typical delay time
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average On State Current
50A
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
100V
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
100V
Average Forward Current
50A
On State RMS Current
80A
Peak Non Repetitive Surge Current
1.43kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
100V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
