Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-51MT160KPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K8469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $133.710 |
| 25+ | $131.040 |
| 50+ | $128.350 |
| 100+ | $125.680 |
Price for:Each
Minimum: 15
Multiple: 15
$2,005.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-51MT160KPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K8469
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current-
Bridge Rectifier Case StyleMTK
No. of Pins6Pins
Forward Voltage Max2.68V
Bridge Rectifier MountingPanel Mount
Forward Surge Current410A
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
MTK
Forward Voltage Max
2.68V
Forward Surge Current
410A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
