Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-5EWL06FNTR-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel53T4575
Re-Reel18X0074
Cut Tape18X0074
Product RangeFRED Pt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.897 | $1,794.00 |
| Total Price | $1,794.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.897 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.040 |
| 5000+ | $1.020 |
| 10000+ | $0.955 |
| 20000+ | $0.905 |
| 30000+ | $0.859 |
| 50000+ | $0.832 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-5EWL06FNTR-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel53T4575
Re-Reel18X0074
Cut Tape18X0074
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time59ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product RangeFRED Pt Series
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
59ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.2V
Forward Surge Current
80A
Diode Case Style
TO-252AA
Product Range
FRED Pt Series
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
