Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.860 |
Price for:Each
Minimum: 100
Multiple: 100
$2,286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-85HFL100S05Copy
Newark Part No.07B4508
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current85A
Forward Voltage Max1.75V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.151kA
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-85HFL100S05 is a Fast Recovery Diode with excellent surge capability. It is suitable for DC power supplies, inverters, converters, choppers, ultrasonic systems and freewheeling diodes.
- Short reverse recovery time
- Low stored charge
- Wide current range
- Up to 100V VRRM
- Stud normal polarity (cathode to stud)
- -40 to 125°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.75V
Diode Case Style
DO-203AB
Operating Temperature Max
125°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.151kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
