Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-85HFL10S02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B4506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.220 |
| 200+ | $25.690 |
| 300+ | $25.170 |
| 500+ | $24.640 |
| 1000+ | $24.120 |
| 2500+ | $23.590 |
| 5000+ | $23.070 |
Price for:Each
Minimum: 100
Multiple: 100
$2,622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-85HFL10S02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B4506
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current85A
Diode ConfigurationSingle
Forward Voltage Max1.75V
Reverse Recovery Time200ns
Forward Surge Current1.151kA
Operating Temperature Max125°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
125°C
No. of Pins
2Pins
SVHC
To Be Advised
Average Forward Current
85A
Forward Voltage Max
1.75V
Forward Surge Current
1.151kA
Diode Case Style
DO-203AB
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
