Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-8EWH02FNTR-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T2859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 5000+ | $1.030 |
| 10000+ | $0.968 |
| 20000+ | $0.916 |
| 30000+ | $0.869 |
| 50000+ | $0.841 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8EWH02FNTR-M3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T2859
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max970mV
Reverse Recovery Time27ns
Forward Surge Current140A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
27ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
970mV
Forward Surge Current
140A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead
Alternatives for VS-8EWH02FNTR-M3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
