Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-CZH6106FP-M3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ5960
Product RangeFRED Pt Series
Your Part Number
291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $6.390 |
| 25+ | $6.020 |
| 50+ | $5.640 |
| 100+ | $5.270 |
| 250+ | $5.170 |
| 500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-CZH6106FP-M3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ5960
Product RangeFRED Pt Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.15V
Reverse Recovery Time90ns
Forward Surge Current280A
Operating Temperature Max175°C
Diode Case StyleTO-3PF
No. of Pins3 Pin
Product RangeFRED Pt Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.15V
Forward Surge Current
280A
Diode Case Style
TO-3PF
Product Range
FRED Pt Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
