Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E5TH2112S2LHM3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel32AK1896RL
Cut Tape32AK1896
Product RangeFRED Pt G5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.980 | $29.90 |
| Total Price | $29.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.980 |
| 50+ | $3.950 |
| 100+ | $2.980 |
| 250+ | $2.750 |
| 500+ | $2.530 |
| 1000+ | $2.220 |
| 2500+ | $2.170 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5TH2112S2LHM3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel32AK1896RL
Cut Tape32AK1896
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max2.66V
Reverse Recovery Time90ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Product RangeFRED Pt G5 Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
20A
Forward Voltage Max
2.66V
Forward Surge Current
125A
Diode Case Style
TO-263 (D2PAK)
Product Range
FRED Pt G5 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
