Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-P102KW
Newark Part No.08F3137
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $58.760 |
| 25+ | $52.810 |
| 50+ | $48.260 |
| 100+ | $47.220 |
| 250+ | $45.820 |
Price for:Each
Minimum: 10
Multiple: 10
$587.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P102KW
Newark Part No.08F3137
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max60mA
Average Forward Current25A
Average On State Current25A
On State RMS Current-
Peak Non Repetitive Surge Current357A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Holding Current Max130mA
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StylePACE-PAK (D-19)
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCLead
Product Overview
The VS-P102KW is a 25A passivated assembled circuit elements Power Module consists of power thyristors and power diodes configured in a single package. The integrated power circuit with its isolating base plate mechanical designs are greatly simplified giving advantage of reduced size.
- Glass passivated junctions for greater reliability
- Electrically isolated base plate
- High dynamic characteristics
- Wide choice of circuit configurations
- Simplified mechanical design and assembly
- UL E78996 approved
Applications
Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
60mA
Average On State Current
25A
Peak Non Repetitive Surge Current
357A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
Lead
Peak Repetitive Off State Voltage
600V
Average Forward Current
25A
On State RMS Current
-
Gate Trigger Voltage Max
2V
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
600V
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability