Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C16LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 6+ | $144.510 |
| 10+ | $129.790 |
| 25+ | $125.190 |
| 50+ | $123.340 |
| 100+ | $120.570 |
Price for:Each
Minimum: 6
Multiple: 6
$867.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C16LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3005
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current1.17kA
Diode ConfigurationSingle
Forward Voltage Max1.31V
Reverse Recovery Time-
Forward Surge Current11.45kA
Operating Temperature Max150°C
Diode Case StyleDO-200AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1.17kA
Forward Voltage Max
1.31V
Forward Surge Current
11.45kA
Diode Case Style
DO-200AB
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
