Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C20LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 6+ | $148.120 |
| 10+ | $133.030 |
| 25+ | $128.310 |
| 50+ | $126.420 |
| 100+ | $123.600 |
Price for:Each
Minimum: 6
Multiple: 6
$888.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD1100C20LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3007
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current1.17kA
Forward Voltage Max1.31V
Diode Module Configuration-
Diode Case StyleDO-200AB
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current11.45kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.31V
Diode Case Style
DO-200AB
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
1.17kA
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
11.45kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
