Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD2000C08LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 6+ | $158.910 |
| 10+ | $142.720 |
| 25+ | $137.650 |
| 50+ | $135.640 |
| 100+ | $132.600 |
Price for:Each
Minimum: 6
Multiple: 6
$953.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD2000C08LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3065
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current2.1kA
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time-
Forward Surge Current21kA
Operating Temperature Max180°C
Diode Case StyleDO-200AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
2.1kA
Forward Voltage Max
1.55V
Forward Surge Current
21kA
Diode Case Style
DO-200AB
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
