Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD400C20CCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 12+ | $93.690 |
| 25+ | $91.190 |
| 50+ | $88.570 |
| 100+ | $87.240 |
Price for:Each
Minimum: 12
Multiple: 12
$1,124.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD400C20CCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3144
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current800A
Diode ConfigurationSingle
Forward Voltage Max1.86V
Reverse Recovery Time-
Forward Surge Current7.265kA
Operating Temperature Max190°C
Diode Case StyleDO-200AA
No. of Pins2 Pin
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
190°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
800A
Forward Voltage Max
1.86V
Forward Surge Current
7.265kA
Diode Case Style
DO-200AA
Qualification
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
