Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST1000C20K0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3285
Product RangeVS-ST1000CxK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2+ | $342.040 |
| 5+ | $337.260 |
| 10+ | $332.480 |
| 25+ | $313.340 |
Price for:Each
Minimum: 2
Multiple: 2
$684.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST1000C20K0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3285
Product RangeVS-ST1000CxK Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2kV
Gate Trigger Current Max200mA
Average On State Current1.473kA
Average Forward Current1.473kA
On State RMS Current2.913kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current20A
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2kV
Repetitive Peak Reverse Voltage2kV
Holding Current Max600mA
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST1000CxK Series
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.473kA
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2kV
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
2kV
Average On State Current
1.473kA
On State RMS Current
2.913kA
Peak Non Repetitive Surge Current
20A
Repetitive Peak Reverse Voltage
2kV
Holding Current Max
600mA
No. of Pins
-
Product Range
VS-ST1000CxK Series
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
