Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST280C04C0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $81.990 |
| 25+ | $76.090 |
| 50+ | $74.480 |
| 100+ | $70.200 |
Price for:Each
Minimum: 12
Multiple: 12
$983.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST280C04C0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3361
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max150mA
Average Forward Current500A
Average On State Current500A
On State RMS Current960A
Peak Non Repetitive Surge Current7.85kA
Holding Current Max600mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-200AB
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average On State Current
500A
Peak Non Repetitive Surge Current
7.85kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
400V
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
400V
Average Forward Current
500A
On State RMS Current
960A
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-200AB
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
