Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-T85HF10Copy
Newark Part No.07B3515
Product RangeVS-T85HF…Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.800 |
| 25+ | $34.880 |
| 50+ | $31.880 |
| 100+ | $31.180 |
| 250+ | $30.250 |
Price for:Each
Minimum: 20
Multiple: 10
$776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T85HF10Copy
Newark Part No.07B3515
Product RangeVS-T85HF…Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current85A
Forward Voltage Max1.27V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1.8kA
Diode MountingPanel
Product RangeVS-T85HF…Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.27V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.8kA
Product Range
VS-T85HF…Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
