Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-UFB310CB40Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43X1948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 160+ | $23.710 |
| 250+ | $23.670 |
Price for:Each
Minimum: 160
Multiple: 160
$3,793.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-UFB310CB40Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43X1948
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current310A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.3kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.6V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
310A
Diode Module Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
1.3kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
