Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWFC1206R0390FE66Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AK3949RL
Cut Tape32AK3949
Product RangeWFC Series
Your Part Number
3,801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.571 | $5.71 |
| Total Price | $5.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.571 |
| 20+ | $0.506 |
| 30+ | $0.441 |
| 50+ | $0.392 |
| 100+ | $0.343 |
| 250+ | $0.299 |
| 500+ | $0.275 |
| 1000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFC1206R0390FE66Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AK3949RL
Cut Tape32AK3949
Product RangeWFC Series
Technical Datasheet
Resistance0.039ohm
Product RangeWFC Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFC Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
