Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFMB2010R4000FEA SMD Current Sense Resistor, 0.4 ohm, WFM Series, 2010 [5025 Metric], 2 W, ± 1%, Metal Plate](https://canada.newark.com/productimages/standard/en_US/01AH9842-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFMB2010R4000FEACopy
Newark Part No.
Full Reel98AC3932
Cut Tape01AH9848
Product RangeWFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFMB2010R4000FEACopy
Newark Part No.
Full Reel98AC3932
Cut Tape01AH9848
Product RangeWFM Series
Technical Datasheet
Resistance0.4ohm
Product RangeWFM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.4ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WFM Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
5.08mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WFMB2010R4000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
