Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSHM2818R0200FEA SMD Current Sense Resistor, 0.02 ohm, WSHM2818 Series, 2818 [7146 Metric], 7 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/08AJ1710-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0200FEACopy
Newark Part No.12AC7822
Product RangeWSHM2818 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.834 |
| 4000+ | $0.750 |
| 6000+ | $0.723 |
| 10000+ | $0.707 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$2,919.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0200FEACopy
Newark Part No.12AC7822
Product RangeWSHM2818 Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length7.1mm
Temperature Coefficient± 75ppm/°C
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Product Length
7.1mm
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSHM2818R0200FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
