Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSHP2818R0470FEB SMD Current Sense Resistor, 0.047 ohm, WSHP2818 Series, 2818 [7146 Metric], 10 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/08AC0740-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSHP2818R0470FEBCopy
Newark Part No.
Full Reel08AC0578
Re-Reel13AC0985
Cut Tape13AC0985
Product RangeWSHP2818 Series
Also Known AsWSHP2818R0470FEA, WSHP2818R0470FEK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.790 | $1,790.00 |
| Total Price | $1,790.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.520 |
| 2000+ | $1.430 |
| 4000+ | $1.290 |
| 6000+ | $1.250 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHP2818R0470FEBCopy
Newark Part No.
Full Reel08AC0578
Re-Reel13AC0985
Cut Tape13AC0985
Product RangeWSHP2818 Series
Also Known AsWSHP2818R0470FEA, WSHP2818R0470FEK
Technical Datasheet
Resistance0.047ohm
Product RangeWSHP2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length7.1mm
Temperature Coefficient± 75ppm/°C
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Product Length
7.1mm
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHP2818 Series
Power Rating
10W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSHP2818R0470FEB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
