Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSK1206R0400FEA18 SMD Current Sense Resistor, 0.04 ohm, WSK-HP Series, 1206 [3216 Metric], 500 mW, ± 1%](https://canada.newark.com/productimages/standard/en_US/08AJ1724-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSK1206R0400FEA18Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08AJ1727
Cut Tape08AJ1726
Product RangeWSK-HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.646 | $2,584.00 |
| Total Price | $2,584.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.646 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.637 |
| 12000+ | $0.631 |
| 20000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK1206R0400FEA18Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08AJ1727
Cut Tape08AJ1726
Product RangeWSK-HP Series
Technical Datasheet
Resistance0.04ohm
Product RangeWSK-HP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length3.2mm
Temperature Coefficient± 35ppm/°C
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSK-HP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Temperature Coefficient
± 35ppm/°C
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
