Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL1206R1000FEA SMD Current Sense Resistor, WSL Series, 100 mohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%](https://canada.newark.com/productimages/standard/en_US/4420084.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL1206R1000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18X4706
Re-Reel57J0997RL
Cut Tape57J0997
Product RangeWSL Series
Your Part Number
4,365 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.937 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 25+ | $0.585 |
| 100+ | $0.545 |
| 250+ | $0.506 |
| 500+ | $0.470 |
| 1000+ | $0.435 |
| 2500+ | $0.405 |
| 5000+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.484 |
| 12000+ | $0.424 |
| 20000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R1000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18X4706
Re-Reel57J0997RL
Cut Tape57J0997
Product RangeWSL Series
Technical Datasheet
Resistance100mohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
WSL1206R1000FEA is a WSL series power Metal Strip® resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- 1206 size
- 100mohm resistance, ±1% tolerance
- 0.25W power rating
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3 μV/°C)
- AEC-Q200 qualified
Technical Specifications
Resistance
100mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL1206R1000FEA
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
