Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL1206R2000FEACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AM1170
Full Reel87K2112
Re-Reel98K3005RL
Cut Tape98K3005
Product RangeWSL Series
Your Part Number
31,079 In Stock
41,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.626 |
| 100+ | $0.569 |
| 250+ | $0.506 |
| 500+ | $0.467 |
| 1000+ | $0.426 |
| 2500+ | $0.416 |
| 5000+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.599 |
| 12000+ | $0.424 |
| 20000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R2000FEACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AM1170
Full Reel87K2112
Re-Reel98K3005RL
Cut Tape98K3005
Product RangeWSL Series
Technical Datasheet
Resistance0.2ohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL1206R2000FEA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
