Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL25126L000FEA18 SMD Current Sense Resistor, 0.006 ohm, WSL_18 Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL25126L000FEA18Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel41Y4390
Cut Tape78R1206
Product RangeWSL_18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.290 | $2,580.00 |
| Total Price | $2,580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.290 |
| 4000+ | $1.260 |
| 6000+ | $1.240 |
| 10000+ | $1.210 |
| 20000+ | $1.190 |
| 50000+ | $1.160 |
| 100000+ | $1.140 |
| 200000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.290 |
| 4000+ | $1.260 |
| 6000+ | $1.240 |
| 10000+ | $1.210 |
| 20000+ | $1.180 |
| 50000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL25126L000FEA18Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel41Y4390
Cut Tape78R1206
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.006ohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.006ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL25126L000FEA18
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
