Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0900FEB SMD Current Sense Resistor, 0.09 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0900FEBCopy
Newark Part No.
Full Reel72M6590
Re-Reel72M6589
Cut Tape72M6589
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.965 | $965.00 |
| Total Price | $965.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.905 |
| 2000+ | $0.822 |
| 4000+ | $0.738 |
| 6000+ | $0.712 |
| 10000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0900FEBCopy
Newark Part No.
Full Reel72M6590
Re-Reel72M6589
Cut Tape72M6589
Product RangeWSL Series
Technical Datasheet
Resistance0.09ohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.35mm
Temperature Coefficient± 75ppm/°C
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.09ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.35mm
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL2512R0900FEB
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
