Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL27261L000FEA SMD Current Sense Resistor, 1 mohm, WSL Series, 2726 [6966 Metric], 3 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/08AJ1782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL27261L000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel41Y6334
Re-Reel67AK0513RL
Cut Tape67AK0513
Product RangeWSL Series
Your Part Number
764 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 25+ | $2.440 |
| 100+ | $2.000 |
| 250+ | $1.860 |
| 500+ | $1.730 |
| 1000+ | $1.600 |
| 5000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.460 |
| 4500+ | $1.400 |
| 7500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL27261L000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel41Y6334
Re-Reel67AK0513RL
Cut Tape67AK0513
Product RangeWSL Series
Technical Datasheet
Resistance1mohm
Product RangeWSL Series
Resistor Case / Package2726 [6966 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height0.1055mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
0.1055mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL27261L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
