Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2816R0200FEH SMD Current Sense Resistor, 0.02 ohm, WSL Series, 2816 [7142 Metric], 2 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0200FEHCopy
Newark Part No.64W8143
Product RangeWSL Series
Your Part Number
1,936 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.650 | $0.583 |
| 10+ | $1.170 | $0.583 |
| 25+ | $1.090 | $0.583 |
| 50+ | $1.020 | $0.583 |
| 100+ | $0.943 | $0.583 |
| 500+ | $0.823 | $0.583 |
| 1000+ | $0.805 | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0200FEHCopy
Newark Part No.64W8143
Product RangeWSL Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSL Series
Resistor Case / Package2816 [7142 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 275ppm/°C
Product Length7.1mm
Product Width4.2mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2816 [7142 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 275ppm/°C
Product Width
4.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
