Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP12062L000FEA SMD Current Sense Resistor, 2 mohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP12062L000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel01P1508
Re-Reel67AK0494RL
Cut Tape67AK0494
Product RangeWSLP Series
Your Part Number
1,239 In Stock
8,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.010 |
| 100+ | $0.862 |
| 250+ | $0.770 |
| 500+ | $0.693 |
| 1000+ | $0.636 |
| 5000+ | $0.586 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.787 |
| 12000+ | $0.763 |
| 20000+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP12062L000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel01P1508
Re-Reel67AK0494RL
Cut Tape67AK0494
Product RangeWSLP Series
Technical Datasheet
Resistance2mohm
Product RangeWSLP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 275ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 275ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLP12062L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
