Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP1206R0120FEA SMD Current Sense Resistor, 0.012 ohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0120FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel21M6767
Re-Reel67AK0493RL
Cut Tape67AK0493
Product RangeWSLP Series
Your Part Number
3,158 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $0.736 |
| 100+ | $0.592 |
| 250+ | $0.519 |
| 500+ | $0.473 |
| 1000+ | $0.435 |
| 2500+ | $0.427 |
| 5000+ | $0.419 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.448 |
| 12000+ | $0.431 |
| 20000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0120FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel21M6767
Re-Reel67AK0493RL
Cut Tape67AK0493
Product RangeWSLP Series
Technical Datasheet
Resistance0.012ohm
Product RangeWSLP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLP1206R0120FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
