Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP2726L2000FEA SMD Current Sense Resistor, 200 µohm, WSLP Series, 2726 [6966 Metric], 12 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/08AJ1782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L2000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel41Y6058
Re-Reel67AK0499RL
Cut Tape67AK0499
Product RangeWSLP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $2.296 | $3,444.00 |
| Total Price | $3,444.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.296 |
| 6000+ | $2.198 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.090 |
| 4500+ | $1.900 |
| 7500+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L2000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel41Y6058
Re-Reel67AK0499RL
Cut Tape67AK0499
Product RangeWSLP Series
Technical Datasheet
Resistance200µohm
Product RangeWSLP Series
Resistor Case / Package2726 [6966 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height0.15mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
0.15mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
