Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L3000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.41Y6059
Product RangeWSLP2726 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.420 |
| 3000+ | $2.290 |
| 4500+ | $2.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$3,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L3000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.41Y6059
Product RangeWSLP2726 Series
Technical Datasheet
Resistance300µohm
Product RangeWSLP2726 Series
Resistor Case / Package2726 [6966 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height3.58mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
300µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP2726 Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
3.58mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
