Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR27L000FEA SMD Current Sense Resistor, 0.007 ohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/4732859.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR27L000FEACopy
Newark Part No.
Full Reel67P2771
Re-Reel18X5148
Cut Tape18X5148
Product RangeWSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.460 | $2,190.00 |
| Total Price | $2,190.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 2000+ | $1.260 |
| 4000+ | $1.140 |
| 6000+ | $1.100 |
| 10000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR27L000FEACopy
Newark Part No.
Full Reel67P2771
Re-Reel18X5148
Cut Tape18X5148
Product RangeWSR Series
Technical Datasheet
Resistance0.007ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.007ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSR27L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
