Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXMC7K24CA-M3/HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel24AJ3171
Re-Reel21AJ6977RL
Cut Tape21AJ6977
Product RangeXClampR Series
Your Part Number
1,756 In Stock
6,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.460 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 50+ | $2.230 |
| 100+ | $1.520 |
| 250+ | $1.310 |
| 500+ | $1.090 |
| 1000+ | $1.080 |
| 2500+ | $0.997 |
| 5000+ | $0.939 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $1.330 |
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXMC7K24CA-M3/HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel24AJ3171
Re-Reel21AJ6977RL
Cut Tape21AJ6977
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max24V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
24V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for XMC7K24CA-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
