Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoZWS100C36809KLX000
Newark Part No.11X2084
Product RangeZWS E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $57.620 |
25+ | $51.800 |
50+ | $47.330 |
100+ | $46.300 |
250+ | $44.930 |
Price for:Each
Minimum: 10
Multiple: 1
$576.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZWS100C36809KLX000
Newark Part No.11X2084
Product RangeZWS E Series
Technical Datasheet
Resistance68ohm
Product RangeZWS E Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating2.6kV
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeHigh Power, High Current
Resistor MountingPanel Mount
Product Length165mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
68ohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power, High Current
Product Length
165mm
Product Height
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
ZWS E Series
Resistance Tolerance
± 10%
Voltage Rating
2.6kV
Temperature Coefficient
+100ppm/K to +180ppm/K
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate