Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17271ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2559
Your Part Number
21 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 25+ | $28.940 |
| 50+ | $27.680 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17271ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2559
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating13A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17271A is a 3m SJT Mains Power Cord with IEC 60320 C14 to IEC 60320 C13 connection. The connections are of molded PVC grounding on both the ends.
- Colour coding is for North American
- 60°C Temperature rating
- 18AWG Stranding
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17271A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
