Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.780 |
| 25+ | $33.480 |
| 50+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$34.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17608
Newark Part No.93K2609
Technical Datasheet
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Connector Type AIEC 60320 C13 Right Angle
Connector Type BNEMA 5-15P
Cable Length - Metric2m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17608 is a 2m foil shielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-185) at one end and IEC 320-C-13 molded PVC right-angle grounding connector (PH-390) at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Connector Type B
NEMA 5-15P
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
IEC 60320 C13 Right Angle
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate