Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17902Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2674
Your Part Number
388 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 25+ | $5.450 |
| 50+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17902Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2674
Technical Datasheet
Connector to ConnectorPH-707A Plug to Free End
Connector Type APH-707A Plug
Connector Type BFree End
Cable Length - Metric610mm
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17902 is a 610mm 2-core Mains Power Cord with PH-707A plug to free/stripped-end connection. It is a power supply SPT type cooling fan cord with molded PVC connector.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
PH-707A Plug to Free End
Connector Type B
Free End
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
PH-707A Plug
Cable Length - Metric
610mm
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17902
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
