Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWA1K000BLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6073
Product RangeRWA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.650 |
| 10+ | $15.590 |
| 25+ | $13.950 |
| 50+ | $12.930 |
| 100+ | $12.060 |
| 250+ | $11.280 |
| 500+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWA1K000BLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6073
Product RangeRWA Series
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeRWA Series
Temperature Coefficient± 5ppm/°C
Voltage Rating22V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
RWA Series
Voltage Rating
22V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
