Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11201R00000D9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45AC8027RL
Cut Tape45AC8027
Product RangeVCS1610 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $58.520 | $58.52 |
| Total Price | $58.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $58.520 |
| 10+ | $55.210 |
| 25+ | $51.250 |
| 50+ | $48.070 |
| 100+ | $44.550 |
| 250+ | $40.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11201R00000D9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45AC8027RL
Cut Tape45AC8027
Product RangeVCS1610 Series
Technical Datasheet
Resistance1ohm
Product RangeVCS1610 Series
Resistor Case / PackageSMD
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Product Length4.06mm
Product Width2.54mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 2ppm/°C
Product Width
2.54mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1610 Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
4.06mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
